
General purpose Darlington output optocoupler featuring 5000V isolation and a DIP package for through-hole mounting. This single-channel device offers a 350V collector-emitter voltage and a maximum collector current of 150mA, with an output current per channel of 40mA. Operating across a temperature range of -30°C to 100°C, it has a forward current of 50mA and a power dissipation of 200mW. The optocoupler is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sharp PC852XJ0000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.2V |
| Fall Time | 100000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 40mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Sleeve |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
