This 1-channel optocoupler from Sharp features a maximum output voltage of 350V and an output current per channel of 150mA. It operates within a temperature range of -30°C to 100°C and is available in a surface mount package. The device is lead-free and suitable for use in DC input applications.
Sign in to ask questions about the Sharp PC852XNNIP0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PC852XNNIP0F technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC852XNNIP0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
