The Sharp PC852XNYSZ0F is a single-channel optocoupler with a maximum collector-emitter voltage of 1.2V and an output current per channel of 40mA. It features a DIP package and is mounted through a hole. The device is designed for DC input and is packaged in quantities of 2000 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sharp PC852XNYSZ0F technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Output Voltage | 350V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.