Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP Sleeve
Sharp PC853XNNIP0F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PC853X |
| RoHS | Compliant |
No datasheet is available for this part.