Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Sleeve
Sharp PC853XNNSZ0F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 320mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.