
The Sharp PC853XPJ000F is a general purpose optocoupler with a 6V reverse breakdown voltage and 150mA output current. It features a DIP-4 package and is RoHS compliant. The device operates over a temperature range of -30°C to 100°C and has a maximum power dissipation of 320mW. It is suitable for use in a variety of applications where electrical isolation is required.
Sharp PC853XPJ000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.2V |
| Fall Time | 100000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
