
General purpose optocoupler featuring 5kV isolation voltage and a unidirectional DC input. This single-channel, DIP-packaged component offers a maximum forward current of 50mA, a maximum output voltage of 16V, and a maximum power dissipation of 170mW. It operates within a temperature range of -25°C to 85°C, with a fall time of 500ns and propagation delay of 6000ns. RoHS compliant and designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sharp PC900V0NSZXF technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 500ns |
| Forward Current | 50mA |
| Input Current | 4mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 16V |
| Max Power Dissipation | 170mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 6000ns |
| RoHS | Compliant |
