Logic IC Output Optocoupler, 1-Element, 5000V Isolation,
Sharp PC902 technical specifications.
| Package/Case | DIP |
| Output Current per Channel | 16mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC902 to view detailed technical specifications.
No datasheet is available for this part.