Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-8
Sharp PC904A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.