The Sharp PC910L0NSZ0F is a general-purpose optocoupler with a data rate of 25Mbps and an output current of 10mA. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 23ns. The device is packaged in a DIP-8 package and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring optical isolation and high-speed data transfer.
Sharp PC910L0NSZ0F technical specifications.
| Package/Case | DIP |
| Data Rate | 25Mbps |
| Fall Time | 20ns |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| RoHS | Compliant |
No datasheet is available for this part.