This unidirectional optocoupler has a data rate of 25Mbps and is packaged in a DIP-8 package. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 85mW. The device is lead-free and RoHS compliant, and is available in a package quantity of 1000 units. It is suitable for use in applications where high-speed data transfer is required, and can be mounted through a hole.
Sharp PC910L0YSZ0F technical specifications.
| Package/Case | DIP |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.