Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 15MBps, ROHS COMPLIANT, PLASTIC, DIP-8
Sharp PC911L0NSZ0F technical specifications.
| Package/Case | DIP |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 3ns |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
No datasheet is available for this part.