The PC912L0NSZ0F is a single-channel optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a data rate of 25Mbps and a propagation delay of 23ns. The device is RoHS compliant and features a PDIP-8 package. It can handle an output current of 100mA and a power dissipation of 550mW.
Sharp PC912L0NSZ0F technical specifications.
| Package/Case | PDIP |
| Data Rate | 25Mbps |
| Fall Time | 3ns |
| Forward Current | 10mA |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Propagation Delay | 23ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
No datasheet is available for this part.