
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8
Sharp PC923L0NSZ0F technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5us |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| RoHS | Compliant |
No datasheet is available for this part.
