Logic IC Output Optocoupler, 1-Element, 5000V Isolation,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |