
The Sharp PC924L0NSZ0F is a 100mA 550mW optocoupler available in a DIP-8 package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a propagation delay of 100us. It is suitable for use in applications where high isolation voltage is required, with an isolation voltage of 5V.
Sharp PC924L0NSZ0F technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5us |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| RoHS | Compliant |
No datasheet is available for this part.