
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8
Sharp PC924L0YSZ0F technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 0.5us |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Type | PUSH-PULL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 2000ns |
| RoHS | Compliant |
No datasheet is available for this part.
