General purpose optocoupler featuring 5kV isolation voltage and a single channel. This surface mount device offers a push-pull output type with a maximum output current of 2.5A and a high/low output current of 2A. Operating within a -40°C to 100°C temperature range, it boasts a propagation delay of 500ns and a fall time of 0.1µs. RoHS compliant and UR approved, this component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 35V |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |