
General purpose, logic IC output optocoupler featuring 5kV isolation voltage and a unidirectional, DC input. This through-hole mounted component utilizes a DIP package with a 2.54mm lead pitch and 7.62mm row spacing. It offers a 1.5A output current per channel with a push-pull output type and a 35V output voltage. Operating temperature range is -40°C to 100°C, with a maximum power dissipation of 295mW. Fall time is 0.1µs, propagation delay is 300ns, and turn-on delay time is 500ns.
Sharp PC925L0NSZ0F technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 1.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | OPIC™ |
| Turn-On Delay Time | 500ns |
| Width | 9.66mm |
| RoHS | Compliant |
No datasheet is available for this part.
