
The PC925L0NUP0F is a unidirectional optocoupler with an output voltage of 35V and an input current of 10mA. It has a maximum power dissipation of 295mW and a propagation delay of 500ns. The device is packaged in a ROHS compliant, plastic, SMT, DIP-8 package and has an operating temperature range of -40°C to 100°C. It is suitable for use in applications where electrical isolation is required.
Sharp PC925L0NUP0F technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 35V |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| Row Spacing | 12mm |
| Width | 9.66mm |
| RoHS | Compliant |
No datasheet is available for this part.