
The PC925L0YIP0F is a single-channel optocoupler from Sharp with an output voltage of 35V and an input current of 10mA. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is packaged in a surface-mount device (SMD/SMT) format and is available on cut tape. The optocoupler has a maximum power dissipation of 295mW and is isolated with a voltage of 5kV.
Sign in to ask questions about the Sharp PC925L0YIP0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PC925L0YIP0F technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Number of Channels | 1 |
| Output Voltage | 35V |
| Packaging | Cut Tape |
| Power Dissipation | 295mW |
| Row Spacing | 10mm |
| Width | 9.66mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC925L0YIP0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.