Sign in to ask questions about the Sharp PC925LONIP0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PC925LONIP0F technical specifications.
| Package/Case | PDIP |
| Fall Time | 0.1us |
| Isolation Voltage | 5kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC925LONIP0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.