The PC925LONIPOF is a unidirectional optocoupler with a maximum operating temperature of 100°C and a maximum power dissipation of 295mW. It features a propagation delay of 500ns and a fall time of 0.1us. The device is designed for DC input and has a push-pull output type. It is suitable for surface mount applications due to its SMD/SMT package.
Sign in to ask questions about the Sharp PC925LONIPOF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PC925LONIPOF technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Output Type | PUSH-PULL |
| Propagation Delay | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC925LONIPOF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.