
General purpose, logic IC output optocoupler featuring 1-element, unidirectional DC input. Offers 4kV isolation voltage and 100mA output current. Designed for surface mount applications with a MINIFLAT-14 plastic package, measuring 9.22mm L x 6.5mm W x 3.5mm H. Operating temperature range from -25°C to 80°C, with a maximum power dissipation of 550mW. Includes 2µs propagation delay and 0.5µs fall time.
Sharp PC928J00000F technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.5us |
| Forward Current | 10mA |
| Height | 3.5mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9.22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Propagation Delay | 2us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 2000ns |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
