
General purpose logic IC output optocoupler featuring 4000V isolation voltage and a unidirectional signal path. This surface mount device, housed in a SOIC package, offers a 1-element, 1-channel configuration with a push-pull output type. Key specifications include a maximum output current of 400mA, a maximum power dissipation of 550mW, and operating temperatures from -25°C to 80°C. Propagation and turn-on delay times are 500ns, with a fall time of 0.5µs. This RoHS compliant component is designed for DC input.
Sharp PC929J00000F technical specifications.
| Approvals | UR |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.5us |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 100mA |
| Output Type | PUSH-PULL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
No datasheet is available for this part.
