
The Sharp PC956L0NSZ0F is a unidirectional optocoupler with a data rate of 2Mbps and an isolation voltage of 5kV. It is packaged in a PDIP-8 case and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. It is RoHS compliant and available in quantities of 1000 per rail/Tube packaging.
Sharp PC956L0NSZ0F technical specifications.
| Package/Case | PDIP |
| Data Rate | 2Mbps |
| Direction | Unidirectional |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 210ns |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
No datasheet is available for this part.