Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 2MBps, ROHS COMPLIANT, PLASTIC, DIP-8
Sharp PC956L0YSZ0F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.