
The Sharp PC957L0NSZ is a general-purpose optocoupler with a data rate of 1Mbps and a DC input type. It features a propagation delay of 200ns and an output current per channel of 8mA. The device is packaged in a DIP-8 plastic package and is available in quantities of 50. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sharp PC957L0NSZ technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| RoHS Compliant | No |
| Series | OPIC™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
