This optocoupler features a 50% current transfer ratio and is packaged in a RoHS compliant, plastic DIP-8 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is designed for use with DC input and has a maximum power dissipation of 100mW. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Sharp PC957L0YSZ0F technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.