
The Sharp PC9D10 is a dual channel optocoupler with a reverse breakdown voltage of 5V and a power dissipation of 40mW. It has a package quantity of 50 units per package, packaged in rail/Tube format. The device operates within a temperature range of 0°C to 70°C and is suitable for through hole mounting. The optocoupler has a propagation delay of 50ns and a turn-on delay time of 75ns, with a forward current of 15mA per channel.
Sharp PC9D10 technical specifications.
| Package/Case | DIP |
| Fall Time | 60ns |
| Forward Current | 15mA |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 50ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Series | OPIC™ |
| Turn-On Delay Time | 75ns |
| RoHS | Not Compliant |
No datasheet is available for this part.