
The Sharp PQ1K343M2ZPH is a fixed output voltage regulator with a maximum output current of 300mA and a maximum input voltage of 9V. It operates within a temperature range of -30°C to 80°C and has a maximum power dissipation of 400mW. This regulator is RoHS compliant and available in a package quantity of 5000 units.
Sharp PQ1K343M2ZPH technical specifications.
| Max Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.4V |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.