
The PQ1X361M2ZPH is a single-output voltage regulator from Sharp, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -30°C to 85°C and has a maximum power dissipation of 350mW. The regulator provides a fixed output voltage of 3.6V with an output current of up to 150mA. It has a low input bias current of 150uA and a high power supply rejection ratio of 70dB. The device is available in a tape and reel packaging format with 3000 units per reel.
Sign in to ask questions about the Sharp PQ1X361M2ZPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1X361M2ZPH technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 150uA |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1X361M2ZPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
