
The Sharp PR33MF51YPLF is a solid state relay with a switch configuration of SPST and a maximum load current of 300mA. It is packaged in a surface mount SMD/SMT package with gull wing termination. The relay is lead free and RoHS compliant. It is available in cut tape packaging. The Sharp PR33MF51YPLF operates within a temperature range suitable for general use.
Sharp PR33MF51YPLF technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 300mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PR33MF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR33MF51YPLF to view detailed technical specifications.
No datasheet is available for this part.
