0.6 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler
Checking distributor stock and pricing after the page loads.
Sharp PS9506-AX technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.