
The Sharp S21MD4V is a general-purpose optocoupler with a PDIP-6 package, rated for operation up to 100°C. It features 5kV isolation voltage and is suitable for through-hole mounting. The device has a maximum input current of 50mA and a maximum output current of 100mA. It can handle a maximum input voltage of 1.4V and a maximum output voltage of 420V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.5mm |
| Isolation Voltage | 5kV |
| Length | 7.12mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Max Output Voltage | 420V |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| RoHS Compliant | No |
| Turn-On Delay Time | 50s |
| Width | 6.5mm |
| RoHS | Not Compliant |
