
The S21MS4 optocoupler from Sharp features a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It has a maximum input current of 50mA and a maximum input voltage of 1.4V. The device is surface mount and has a nominal input voltage of 1.2V. The S21MS4 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sharp S21MS4 technical specifications.
| Height | 2.6mm |
| Isolation Voltage | 5kV |
| Length | 3.6mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Max Output Voltage | 420V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| RoHS Compliant | No |
| Turn-On Delay Time | 50s |
| Width | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.