The Sharp S22MD1V is a single-channel optocoupler with a forward current rating of 50mA and hold current of 200uA. It is packaged in a DIP-6 package and is available in rail or tube packaging. The device is not RoHS compliant. It is designed for use in general applications and has a reverse breakdown voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sharp S22MD1V technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 200uA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |