SCR Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
Checking distributor stock and pricing after the page loads.
Sharp S22MD1VI technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 200uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |