
The Sharp S2S3000F optocoupler features a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It has a maximum input voltage of 1.4V and a nominal input voltage of 1.2V. The device is RoHS compliant and has a maximum output current of 50mA. It is packaged in a lead-free, plastic, mini-flat SOP-4 package and is available in quantities of 5000. The S2S3000F is approved for use in CSA and UR applications.
Sharp S2S3000F technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp S2S3000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.