General purpose triac output optocoupler featuring 3.75kV isolation and a single channel. Designed for surface mount applications with a MINIFLAT SOP-4 package. Operates with a nominal input voltage of 1.2V and a forward current of 50mA, offering an output current of 50mA and an output voltage of 600V. Includes CSA and UR approvals, is lead-free and RoHS compliant, with a maximum operating temperature of 100°C.
Sharp S2S3B00F technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
No datasheet is available for this part.