
General purpose triac output optocoupler featuring 3750V isolation and a single channel. This lead-free, RoHS compliant component is housed in a plastic SOP package. It operates with a nominal input voltage of 1.2V and a forward current of 50mA, supporting an output voltage of 600V. Maximum operating temperature reaches 100°C, with a minimum of -30°C.
Sharp S2S3LA0F technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 600V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
No datasheet is available for this part.
