
The Sharp S2S3LY0F is a general-purpose optocoupler with a single channel and circuit, featuring a lead-free plastic package in a miniflat SOP-4 configuration. It operates within a temperature range of -30°C to 100°C and is RoHS compliant. The device has a nominal input voltage of 1.2V and a maximum input voltage of 1.4V, with a maximum output current of 50mA. The optocoupler has a reverse breakdown voltage of 6V and a turn-on delay time of 100us.
Sign in to ask questions about the Sharp S2S3LY0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp S2S3LY0F technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 600V |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp S2S3LY0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.