Triac Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4
Sharp S2S3RA0F technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.