This optocoupler is a general-purpose device with a single channel, rated for 600V output voltage and 50mA maximum output current. It operates within a temperature range of -30°C to 100°C and is compliant with RoHS regulations. The device is packaged in a lead-free plastic SOP-4 package and is available in quantities of 100. It has been approved by CSA, VDE, and UR for use in various applications.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, UR |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |