
General purpose triac output optocoupler featuring 3.75kV isolation and a 1-element configuration. Surface mountable in a compact SOP-4 package, it operates with a nominal input voltage of 1.2V and a forward current of 50mA. The device offers a maximum output voltage of 420V and a hold current of 3.5mA, with an RMS current rating of 50mA. This lead-free, RoHS compliant component is suitable for applications requiring reliable signal isolation and switching.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, UR |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 2.6mm |
| Hold Current | 3.5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Voltage | 420V |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| Width | 4.4mm |
| RoHS | Compliant |
