Heat Shrink Tubing ST Polyolefin Black Thin DERAY®-H
Shawcor DERAY-H 1/8" black, 2.100 mtr., 300m-spool, unprinted technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Tradename | DERAY®-H |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shawcor DERAY-H 1/8" black, 2.100 mtr., 300m-spool, unprinted to view detailed technical specifications.
No datasheet is available for this part.