Infrared receiver module integrates a PIN photodiode and preamplifier in a black epoxy package that also acts as an IR filter. The demodulated output signal can be decoded directly by a microprocessor for infrared remote-control systems. The module operates from a 2.5 V to 5.5 V supply and is intended for common IR remote-control data formats. It includes shielding and filtering features for improved immunity to EMI, ambient light, supply ripple, and noise. The device is not qualified for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SHENZHEN SIVAGO SEMICONDUCTOR CO.,LTD VS1838B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Receiver Type | Infrared remote-control receiver module |
| Carrier Frequency | 38kHz |
| Supply Voltage | 2.5 to 5.5V |
| Detector Element | PIN photodiode |
| Preamplifier | Integrated |
| Output Signal | Demodulated output for microprocessor decoding |
| Package Optical Filter | Black epoxy IR filter |
| Remote Control Format Compatibility | Common IR remote-control data formats |
| EMI Shielding | Improved shielding against EMI |
| Ambient Light Immunity | Improved immunity against ambient light |
| Supply Ripple and Noise Immunity | Insensitive to supply voltage ripple and noise |
| Automotive Qualification | Not qualified for automotive specifications |
| RoHS | Compliant |
| Lead-free | Pb free |
Download the complete datasheet for SHENZHEN SIVAGO SEMICONDUCTOR CO.,LTD VS1838B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.