3 CLAMPS & MAGNET (35, 50, 65MM) - SVHC:No SVHC (19-Dec-2011); Colour:Silver / Black; Jaw Opening Max:40mm; Material:Metal; Size:40, 28, 18 mm;
Shesto CL1003 technical specifications.
| Package/Case | Metal |
| RoHS | Compliant |
Download the complete datasheet for Shesto CL1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.