Schottky Diodes & Rectifiers VRM=40 IFSM=100
Shindengen D10SC4M-4000 technical specifications.
| Max Reverse Leakage Current | 3.5mA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D10SC4M-4000 to view detailed technical specifications.
No datasheet is available for this part.