The D1F60A-5063 diode from Shindengen features a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage rating of 600V and a maximum reverse current of 10uA. The diode can withstand a maximum surge current of 45A. It is available in a F-case package quantity of 1500 units per reel. The D1F60A-5063 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | F |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 45A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |